Crouzet 84874304 technical specifications.
| Type | FRL Control Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.1A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 230V |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Max Power Rating | 80W|2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 84874304 to view detailed technical specifications.
No datasheet is available for this part.