Crouzet 84892299 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8A |
| Max Supply Voltage (AC) | 440V |
| Mount | DIN Rail |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | FW |
| Size | 22.5mm |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84892299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.