Crouzet 87610150 technical specifications.
| Accuracy | 50ppm |
| Approvals | CSA, CE, CUL |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | CP2 2214 |
| Termination | Screw |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87610150 to view detailed technical specifications.
No datasheet is available for this part.