Crouzet 87621212 technical specifications.
| Approvals | CE |
| Depth | 90.3mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reset | Front Panel , External |
| Series | CTR48 |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87621212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.