Crouzet 88 827 105 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| AC Coil Voltage | 24 to 240V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 80W|2kVA |
| Time Range | 0.1s to 100h |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 9 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 88 827 105 to view detailed technical specifications.
No datasheet is available for this part.