Crouzet 88225015 technical specifications.
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | 88220 |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88225015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.