Crouzet 88226507 technical specifications.
| Accuracy | 1.5% |
| Current Rating | 6.3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Series | 88220 |
| Termination | Plug |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88226507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.