Crouzet 88826100 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | MUR4 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.