Crouzet 88857003 technical specifications.
| Accuracy | 0.03% |
| Approvals | UL, CSA, CE |
| Current Rating | 8A |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Package Quantity | 1 |
| Power Consumption | 500mW |
| Series | 814 |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857003 to view detailed technical specifications.
No datasheet is available for this part.