
Crouzet 88857307 technical specifications.
| Accuracy | 0.03% |
| Current Rating | 8A |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 815 |
| Termination | Plug |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857307 to view detailed technical specifications.
No datasheet is available for this part.