Crouzet 88857311 technical specifications.
| Depth | 90.2mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 88857311 to view detailed technical specifications.
No datasheet is available for this part.