Crouzet 88857400 technical specifications.
| Accuracy | 0.03% |
| Current Rating | 5A |
| Depth | 74.2mm |
| Display Type | LCD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Panel |
| Package Quantity | 1 |
| Series | 812 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88857400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
