The TXR1 relay features a silver contact material and an operating supply voltage of 240V. It has a current rating of 8A and a maximum operating temperature of 60°C. The relay is designed for DIN rail mount and has a throw configuration of SPDT. It is part of the Crouzet TXR1 series and is available as a single unit.
Crouzet 88865185 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | TXR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
