Crouzet 88865300 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | TU2R4 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.