Crouzet 88865303 technical specifications.
| Height | 78mm |
| Length | 103.5mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | TU2R3 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
