Crouzet 88865503 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 230V |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 95mm |
| Height | 104mm |
| Length | 78mm |
| Max Current Rating | 8A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Power Consumption | 600mW |
| Reach SVHC Compliant | No |
| Series | TURc3 |
| Termination | Cage Clamp |
| Throw Configuration | SPDT |
| Weight | 100g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88865503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.