Crouzet 88867300 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Mount | Socketable, Socket |
| Nominal Supply Current | 10A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PU2R4 |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.