
DPDT plug-in timer with 2 contacts, featuring a 10A current rating and 8A contact current rating with silver contact material. Operates across a wide voltage range from 24V AC to 240V AC, with a nominal input voltage of 240V AC and a DC rated voltage of 24V. This multi-range timer is socketable and plug-in mountable, with dimensions of 45mm (L) x 35mm (W) x 78mm (D), and a temperature range of -20°C to 60°C. Approvals include UL, CSA, and CE.
Crouzet 88867455 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 78mm |
| Height | 45mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Socketable, Plug-In, Socket |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PL2R1 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
