Crouzet 88867801 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | Socketable, Socket |
| Nominal Supply Current | 8A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | OL2R1 |
| Termination | Plug |
| Throw Configuration | DPDT, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88867801 to view detailed technical specifications.
No datasheet is available for this part.