
DPDT multi-range timer with 2 poles and 2 contacts, offering a 5A current rating. Features a wide input voltage range from 12V DC to 240V AC, with an accuracy of 0.5%. Operates within a temperature range of -20°C to 55°C and is socketable for easy installation. Dimensions are 48mm x 48mm x 80mm.
Crouzet 88886016 technical specifications.
| Accuracy | 0.5% |
| Coil Voltage (AC) | 230V |
| Current Rating | 5A |
| Depth | 80mm |
| Height | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Mount | Socketable, Plug-In, Socket |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Series | TMR 48 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 140g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88886016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
