Crouzet 88895207 technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 230V |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 21mm |
| Length | 27mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable, DIN Rail |
| Number of Contacts | 2 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | RTM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 55g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88895207 to view detailed technical specifications.
No datasheet is available for this part.