
Crouzet 88901378 technical specifications.
| Height | 62mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MBA2F |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901378 to view detailed technical specifications.
No datasheet is available for this part.
