Crouzet 88950301 technical specifications.
| Package/Case | 100 |
| Depth | 56.1mm |
| Length | 110mm |
| Manufacturer Series | Millenium 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Output Current | 1.3A |
| Output Power | 30W |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.