Crouzet 88950302 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Depth | 56.1mm |
| Height | 66.6mm |
| Length | 110mm |
| Manufacturer Series | PS |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.