Crouzet 88950304 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Depth | 56.1mm |
| Height | 66.6mm |
| Length | 110mm |
| Manufacturer Series | PS |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Output Power | 15W |
| Mount | Chassis Mount, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Millenium 3, PS |
| Termination | Screw |
| Voltage - Output 1 | 24V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.