Crouzet 88970023 technical specifications.
| Approvals | UL, CSA |
| Depth | 70mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 50ms |
| Series | Millenium 3, CB12 |
| Termination | Screw |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.