The Crouzet 88970033 is a digital relay module with 12 inputs and 8 outputs, rated for operation between -20°C and 55°C. It features a DIN rail and panel mount design, with screw termination and an IP20 rating. The module is approved by UL and CSA, and is part of the Millenium 3 and CB20 series.
Crouzet 88970033 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Depth | 70mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | Millenium 3, CB20 |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970033 to view detailed technical specifications.
No datasheet is available for this part.