Crouzet 88970034 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 57.5mm |
| Input Type | DIGITAL |
| Length | 124.6mm |
| Manufacturer Series | CB20 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Current | 1.5A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | Millenium 3, CB20 |
| Termination | Screw |
| Width | 107.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.