
The Crouzet 88974085 is a relay module with 16 digital inputs and 10 relay outputs. It operates at 230V with a maximum output current of 12A and has an IP40 rating. The module is designed for DIN rail, chassis mount, or panel mounting and has a maximum operating temperature of 70°C. It meets UL, CSA, and CE approvals.
Crouzet 88974085 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 59.5mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Max Supply Voltage (AC) | 240V |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Min Supply Voltage (AC) | 100V |
| Mount | DIN Rail, Chassis Mount, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 230V |
| Output Current | 12A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XD26 |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88974085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.