Crouzet 89 890 004 technical specifications.
| Motor Current | 1.34A |
| Starting Current | 12.1A |
| DC Motor Voltage | 90V |
| Maximum Operating Speed | 3320r/min |
| Maximum Operating Torque | 0.29N.m |
| Rotor Inertia | 650g.cm² |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical Body |
| Number of Shafts | 1 |
| Terminal Resistance | 7.4Ohm |
| Rotor Inductance | 12mH |
| Mechanical Time Constant | 9ms |
| Efficiency | 84% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 89 890 004 to view detailed technical specifications.
No datasheet is available for this part.