The Crouzet 89451006 is a modular, high-efficiency DIN rail mount power supply part of the MPS24 next-generation series. It provides a stable 24VDC output at up to 2.5A, delivering 60W of power from a universal AC input (100-240VAC). Designed for industrial and building automation applications, it features a compact design that is significantly thinner than previous models to save panel space. The unit incorporates double insulation (Class II) requiring no earthing, high energy efficiency up to 90%, and low no-load power consumption. It includes overvoltage and short-circuit protection and is suitable for mounting on standard DIN rails.
Crouzet 89451006 technical specifications.
| Output Voltage | 24VDC |
| Output Current | 2.5A |
| Output Power | 60W |
| Input Voltage (Nominal) | 100-240VAC |
| Input Voltage (Range) | 84-264VAC |
| Efficiency | 90% |
| Number of Outputs | 1 |
| Isolation Voltage | 3000VAC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 71°C |
| Width | 54.0mm |
| Height | 90.9mm |
| Depth/Length | 55.6mm |
| Weight | 227g |
| RoHS | Compliant |
| Safety Approvals | CE, UL, CSA |
| Safety Class | Class II (Double Insulation) |
| Standard | NEC Class 2 (UL1310) |
Download the complete datasheet for Crouzet 89451006 to view detailed technical specifications.
No datasheet is available for this part.