Crouzet 89543105 technical specifications.
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 89 |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Ports | 3 |
| Operating Pressure | 116PSI |
| Orifice Diameter | 0.079inch |
| Reach SVHC Compliant | Unknown |
| Weight | 0.132lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89543105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.