Crouzet 89750153 technical specifications.
| Height | 98mm |
| Length | 67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Thickness | 67mm |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 89750153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.