Crouzet 89750185 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | Millenium 3 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 89750185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.