Crouzet 99761715 technical specifications.
| Approvals | UL, CSA, VDE |
| Depth | 33mm |
| Display Type | Digital |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | CHG48 |
| Termination | Screw |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99761715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.