Crouzet 99766001 technical specifications.
| Fluid Type | Air, Inert Gas |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99766001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.