Crouzet 99772715 technical specifications.
| Accuracy | 0.003% |
| Package/Case | 100 |
| Count Direction | Up |
| Depth | 28mm |
| Display Type | Digital |
| Interface | Analog |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP52 |
| Reach SVHC Compliant | Unknown |
| Reset | Non-Resettable |
| Series | CHM48 |
| Termination | Quick Connect |
| Type | Electromechanical |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 99772715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
