General purpose input module featuring a 90 to 140 VAC input range and 120 VAC nominal voltage. This module offers a 4.5 to 30 VDC output voltage with a 50mA output current rating. It includes one analog input and one analog output, with SPST throw configuration. Operating temperature range is -30°C to 80°C, and it supports PCB, through hole, and plug-in mounting. Approvals include UL and CSA, with lead-free and REACH SVHC compliance.
Crouzet C4IAC technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 14mA |
| Depth | 7.12mm |
| Input Current | 25mA |
| Lead Free | Lead Free |
| Length | 48.77mm |
| Load Current | 50mA |
| Max Input Voltage (AC) | 140V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole, Plug-In |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | C4 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet C4IAC to view detailed technical specifications.
No datasheet is available for this part.