Crouzet C4IACA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 5mA |
| Depth | 7.12mm |
| Input Current | 25mA |
| Lead Free | Lead Free |
| Length | 48.77mm |
| Load Current | 50mA |
| Max Input Voltage (AC) | 280V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Series | C4 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet C4IACA to view detailed technical specifications.
No datasheet is available for this part.