The C4 Series relay module from Crouzet features a 16V DC rated voltage and 60mA current rating, with a turn-on and turn-off delay time of 0.025ms. It is available in a module package quantity of 25. The relay is designed for general use and is suitable for applications where a white color is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Current Rating | 60mA |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Series | C4 |
| Turn-Off Delay Time | 0.025ms |
| Turn-On Delay Time | 0.025ms |
| DC Rated Voltage | 16V |
| RoHS | Compliant |