The C4OAC relay from Crouzet is a general purpose electromechanical relay with a single pole, single throw configuration. It has a current rating of 22A and a voltage rating of 32V DC. The relay is packaged in a module format with dimensions of 44.45mm in length and 48.77mm in width. It is lead free and not Reach SVHC compliant. The relay has one analog input and one analog output.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 22A |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Load Current | 22mA |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 48.77mm |
| RoHS | Compliant |