The CCX240D5 is a solid state relay with a load current of 5A and a throw configuration of SPST. It is packaged in a SIP case and is available in quantities of 10. The relay is lead free and has a termination of PC Pin. It is suitable for use in AC & DC output applications.
Crouzet CCX240D5 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 5A |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CCX240D5 to view detailed technical specifications.
No datasheet is available for this part.