Crouzet CPM223020C.A technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 2% to 15% |
| Body Material | ABS |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet CPM223020C.A to view detailed technical specifications.
No datasheet is available for this part.