Crouzet CPN251815C technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Sensing Distance | 15mm |
| Sensing Method | Capacitive |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Crouzet CPN251815C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.