
The DIART110A relay from Crouzet is a 110V AC coil voltage rated device with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It features a current rating of 10A and a maximum supply current of 10A. The relay is designed for DIN rail mounting and has a power consumption of 30W. It is a single pole double throw (SPDT) relay with a maximum voltage rating of 250V AC and 30V DC. The device is part of the IAR.T series and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Crouzet DIART110A technical specifications.
| Coil Voltage (AC) | 110V |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10A |
| Max Supply Voltage | 110V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Power Consumption | 30W |
| Reach SVHC Compliant | Unknown |
| Series | IAR.T |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DIART110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
