Crouzet DIRT110A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Coil Type | Latching |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Load Current | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10A |
| Max Supply Voltage (AC) | 110V |
| Mount | DIN Rail |
| Mounting Style | SOCKET |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 30W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR.T |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DIRT110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
