Crouzet DIRT220A technical specifications.
| Accuracy | 2% |
| Coil Voltage (AC) | 220V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | IR.T |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DIRT220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.