Crouzet DJR2-110A technical specifications.
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Impulse |
| Series | JR |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DJR2-110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.