Crouzet DNR110A technical specifications.
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Length | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Overall Depth | 86mm |
| RoHS Compliant | No |
| Series | NR |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.288lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DNR110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
