Crouzet DR27121 technical specifications.
| Load Current | 45A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet DR27121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.